Part Details for 857-038-445-112 by EDAC Inc
Overview of 857-038-445-112 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857-038-445-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AK5015
|
Newark | Connector |Edac 857-038-445-112 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2500 / $166.3600 | Buy Now |
DISTI #
151-857-038-445-112-ND
|
DigiKey | CONN EDGE SGL FML 38POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.6224 | Buy Now |
DISTI #
587-857-038-445-112
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant | 0 |
|
$138.4800 / $143.6200 | Order Now |
|
Onlinecomponents.com | High Temp Card Edge Connector - 38 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$112.0900 / $212.4100 | Buy Now |
Part Details for 857-038-445-112
857-038-445-112 CAD Models
857-038-445-112 Part Data Attributes
|
857-038-445-112
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
857-038-445-112
EDAC Inc
Card Edge Connector, 38 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant |
Alternate Parts for 857-038-445-112
This table gives cross-reference parts and alternative options found for 857-038-445-112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857-038-445-112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-038-425-107 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 857-038-445-112 vs 357-038-425-107 |
857-038-431-107 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 857-038-445-112 vs 857-038-431-107 |
857-038-459-101 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, | EDAC Inc | 857-038-445-112 vs 857-038-459-101 |
307-038-501-107 | Headers and Edge Type Connector, | EDAC Inc | 857-038-445-112 vs 307-038-501-107 |
807-038-521-104 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Green Insulator, | EDAC Inc | 857-038-445-112 vs 807-038-521-104 |
857-038-521-102 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 857-038-445-112 vs 857-038-521-102 |
857-038-431-112 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 857-038-445-112 vs 857-038-431-112 |
357-038-427-168 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.344, Black Insulator, | EDAC Inc | 857-038-445-112 vs 357-038-427-168 |
307-038-541-104 | Headers and Edge Type Connector, | EDAC Inc | 857-038-445-112 vs 307-038-541-104 |
807-038-559-108 | Card Edge Connector, 38 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | EDAC Inc | 857-038-445-112 vs 807-038-559-108 |