Part Details for 857-10-004-10-003000 by Mill-Max Mfg Corp
Overview of 857-10-004-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857-10-004-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-857-10-004-10-003000-ND
|
DigiKey | .050" PITCH DOUBLE ROW SOLDERCUP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
236 In Stock |
|
$1.4344 / $2.6600 | Buy Now |
DISTI #
575-8571000410003000
|
Mouser Electronics | Headers & Wire Housings .050Pitch DR 4 Pin Soldercup Target Conn RoHS: Compliant | 201 |
|
$3.3400 / $6.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.9900 | Buy Now |
DISTI #
000000000006392462
|
Sager | Headers & Wire Housings .050Pitch DR 4 Pin Soldercup Target Conn Min Qty: 50 | 0 |
|
$1.8100 / $14.9200 | Buy Now |
Part Details for 857-10-004-10-003000
857-10-004-10-003000 CAD Models
857-10-004-10-003000 Part Data Attributes:
|
857-10-004-10-003000
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
857-10-004-10-003000
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |