857-10-016-30-051000
Mill-Max Mfg Corp
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of 857-10-016-30-051000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54111-405051000LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch.
630510001 Amphenol Communications Solutions QSFP28 (100G) LOOPBACK
630510009 Amphenol Communications Solutions QSFP28 (100G) LOOPBACK

Price & Stock for 857-10-016-30-051000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 857-10-016-30-051000-ND
DigiKey CONN SPRING TARGET 16POS SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $16.3064
$16.3064 Buy Now
DISTI # 575-8571001630051000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $6.6600
  • 500 $6.2600
  • 1,000 $5.5300
$5.5300 / $6.6600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $11.4500
$11.4500 Buy Now
DISTI # 000000000005707924
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $18.9900
  • 100 $11.7700
  • 250 $7.2100
  • 500 $5.3100
  • 1,000 $4.3600
  • 2,500 $3.6200
$3.6200 / $18.9900 Buy Now

CAD Models for 857-10-016-30-051000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 857-10-016-30-051000 by Mill-Max Mfg Corp

857-10-016-30-051000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
16
Want to compare parts?
  1. 857-10-016-30-051000
    Mill-Max Mfg Corp
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 857-10-016-30-051000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 857-10-016-30-051000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 857-10-016-30-051000 would you like to use for your alert(s)?
  • Please alert me when 857-10-016-30-051000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 857-10-016-30-051000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 857-10-016-30-051000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 857-10-016-30-051000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 857-10-016-30-051000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 857-10-016-30-051000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: