Part Details for 857-10-032-10-051000 by Mill-Max Mfg Corp
Overview of 857-10-032-10-051000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-405051000LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. | |
630510001 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK | |
630510009 | Amphenol Communications Solutions | QSFP28 (100G) LOOPBACK |
Price & Stock for 857-10-032-10-051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
857-10-032-10-051000-ND
|
DigiKey | CONN SPRING TARGET 32POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8420 | Buy Now |
DISTI #
575-8571003210051000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.3800 / $11.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.8200 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
000000000005707950
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.0100 / $19.1800 | Buy Now |
Part Details for 857-10-032-10-051000
857-10-032-10-051000 CAD Models
857-10-032-10-051000 Part Data Attributes
|
857-10-032-10-051000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
857-10-032-10-051000
Mill-Max Mfg Corp
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 857-10-032-10-051000
This table gives cross-reference parts and alternative options found for 857-10-032-10-051000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857-10-032-10-051000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-116-03-S-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 857-10-032-10-051000 vs FTS-116-03-S-D |
M50-471645 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Harwin | 857-10-032-10-051000 vs M50-471645 |
K127X-PV2-32-G | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 857-10-032-10-051000 vs K127X-PV2-32-G |
FTS-116-02-LM-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 857-10-032-10-051000 vs FTS-116-02-LM-D |
HC2016F-LACH | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 857-10-032-10-051000 vs HC2016F-LACH |
FTS-116-03-FM-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 857-10-032-10-051000 vs FTS-116-03-FM-D |
G802A03222 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 857-10-032-10-051000 vs G802A03222 |
FTS-116-04-S-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 857-10-032-10-051000 vs FTS-116-04-S-D |
G802A03220 | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 857-10-032-10-051000 vs G802A03220 |
FTS-116-04-L-D | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 857-10-032-10-051000 vs FTS-116-04-L-D |