Part Details for 857-1432 by WAGO Innovative Connections
Overview of 857-1432 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Price & Stock for 857-1432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9931
|
Newark | Optocoupler Module, 2-Port, Nominal Input Voltage: 24 Vdc, Output Voltage Range: 9 60 Vdc, Limiting Continuous Current: 0.5 A, 2 Changeover Contacts, Yellow Status Indicator, Module Width: 6 Mm |Wago 857-1432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.7700 / $153.3500 | Buy Now |
DISTI #
2946-857-1432-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 9-60V Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$98.2730 / $107.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$108.1200 | Buy Now |
|
Onlinecomponents.com | Optocoupler module - 2-port - Nominal input voltage: 24 VDC - Output voltage range: 9 €¦ 60 VDC - Limiting continuous current: 0.5 A - 2 changeover contacts - Yellow status indicator - Module width: 6 mm - light gray RoHS: Compliant | 0 |
|
$111.2000 / $151.2700 | Buy Now |
Part Details for 857-1432
857-1432 CAD Models
857-1432 Part Data Attributes
|
857-1432
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
857-1432
WAGO Innovative Connections
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.80.00 | |
Date Of Intro | 2020-06-01 | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |