Part Details for 857-640 by WAGO Innovative Connections
Overview of 857-640 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 857-640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0766
|
Newark | Multifunction Timing Relay With 1 Changeover Contact (1U), 8 Tiem Ranges, 14 Functions, Temperature Range: -25 ... +70 , For Railway Operations |Wago 857-640 (Alternate Part Number: 4050821565703 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.9800 / $215.9500 | Buy Now |
DISTI #
2946-857-640-ND
|
DigiKey | RELAY TIME DELAY 100HR 6A 250V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$165.1702 / $207.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$164.8000 | Buy Now |
|
Onlinecomponents.com | Timer relay module - Nominal input voltage: 24 VDC - Limiting continuous current: 6 A - Railway - Multifunction/Multitime - Yellow status indicator - Module width: 6 mm RoHS: Compliant | 0 |
|
$169.5000 / $208.1000 | Buy Now |