Part Details for 8571 by Keystone Electronics Corp
Overview of 8571 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85713-257LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85713-201LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
85719-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 60 Positions. |
Price & Stock for 8571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9421
|
Newark | Knob (Red)/ Bulk |Keystone 8571 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $8.5800 | Buy Now |
DISTI #
36-8571-ND
|
DigiKey | KNOB SERRATED 0.253" POLYPRO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$3.8100 / $8.0900 | Buy Now |
DISTI #
534-8571
|
Mouser Electronics | Knobs & Dials KNOB RED SINGLE BAR INSTRUM RoHS: Compliant | 13 |
|
$5.5200 / $9.2600 | Buy Now |
DISTI #
71280868
|
RS | KNOB (RED) | Keystone Electronics 8571 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0400 / $8.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.2700 | Buy Now |
DISTI #
000000000005402176
|
Sager | Knobs & Dials KNOB RED SINGLE BAR INSTRUM | 0 |
|
Buy Now |
Part Details for 8571
8571 CAD Models
8571 Part Data Attributes
|
8571
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8571
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |