85727-1001
Molex
Description: Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,

Overview of 85727-1001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
100183FC Rochester Electronics LLC Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24
100180FC Rochester Electronics LLC Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics.
100182FC Rochester Electronics LLC Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24

Price & Stock for 85727-1001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 62X7942
Newark Magjack Gig Poetec 2X4 Grn Grn |Molex 85727-1001 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $38.7500
  • 100 $36.9100
  • 250 $35.6100
$35.6100 / $38.7500 Buy Now
DISTI # 0857271001
Avnet Americas GIG POETEC 2X4 GRN GRN - Trays (Alt: 0857271001) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray 0
  • 96 $43.9790
  • 192 $42.9319
  • 384 $41.8848
  • 576 $37.1252
  • 768 $36.1733
  • 960 $35.2213
  • 9,600 $25.7471
$25.7471 / $43.9790 Buy Now
DISTI # 857271001
Avnet Americas GIG POETEC 2X4 GRN GRN (Alt: 857271001) RoHS: Compliant Min Qty: 96 Package Multiple: 96 0
RFQ
DISTI # 538-85727-1001
Mouser Electronics Modular Connectors / Ethernet Connectors MAGJACK GIG PoETEC 2x4 GRN GRN RoHS: Compliant 0
  • 1 $44.9400
  • 10 $41.2400
  • 25 $39.6500
  • 50 $38.3300
  • 96 $37.4000
$37.4000 / $44.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 96 $35.2800
  • 500 $32.0700
  • 1,000 $29.1600
  • 2,500 $28.3000
$28.3000 / $35.2800 Buy Now

CAD Models for 85727-1001 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85727-1001 by Molex

85727-1001
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
1.002 inch
Body Depth
1.107 inch
Body Length
2.33 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Durability
750 Cycles
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.14 inch
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. 85727-1001
    Molex
    Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
    VS

Alternate Parts for 85727-1001

This table gives cross-reference parts and alternative options found for 85727-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85727-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
85727-1016 Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, Molex 85727-1001 vs 85727-1016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85727-1001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85727-1001 by Molex

Select Manufacturer
Which Manufacturer of 85727-1001 would you like to use for your alert(s)?
  • Please alert me when 85727-1001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85727-1001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85727-1001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85727-1001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85727-1001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85727-1001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: