85727-1012
Molex
Description: Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,

Overview of 85727-1012 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MC10125L Rochester Electronics LLC Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics.
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
MC10125P Rochester Electronics LLC ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16

Price & Stock for 85727-1012 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 62X7945
Newark Magjack Gig Poetec 2X4 Yw/Grn Yw/Grn |Molex 85727-1012 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $40.2700
  • 100 $38.3700
  • 250 $37.0100
$37.0100 / $40.2700 Buy Now
DISTI # 0857271012
Avnet Americas GIG POETEC 2X4 YW/GRN YW/GRN - Trays (Alt: 0857271012) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray 0
RFQ
DISTI # 538-85727-1012
Mouser Electronics Modular Connectors / Ethernet Connectors MAGJACK GIG PoETEC 2x4 YW/GRN YW/GRN RoHS: Compliant 0
  • 96 $36.1800
$36.1800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 24 $66.4800
  • 48 $40.9100
  • 72 $32.3900
  • 96 $31.7400
$31.7400 / $66.4800 Buy Now

CAD Models for 85727-1012 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 85727-1012 by Molex

85727-1012
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Durability
750 Cycles
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. 85727-1012
    Molex
    Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85727-1012 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85727-1012 by Molex

Select Manufacturer
Which Manufacturer of 85727-1012 would you like to use for your alert(s)?
  • Please alert me when 85727-1012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85727-1012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85727-1012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85727-1012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85727-1012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85727-1012 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: