Part Details for 857931001 by Molex
Overview of 857931001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 857931001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1722
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED GRN GRN - Bulk (Alt: 01AH1722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 26 Partner Stock |
|
$10.1100 / $12.2500 | Buy Now |
DISTI #
857931001
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED GRN GRN (Alt: 857931001) RoHS: Compliant Min Qty: 396 Package Multiple: 396 | 0 |
|
RFQ | |
DISTI #
0857931001
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED GRN GRN - Trays (Alt: 0857931001) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9189 / $9.2451 | Buy Now |
DISTI #
857931001
|
Avnet Abacus | GIGE MAGNETIC ICM 1X1 LED GRN GRN (Alt: 857931001) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
857931001
|
Avnet Abacus | GIGE MAGNETIC ICM 1X1 LED GRN GRN (Alt: 857931001) RoHS: Compliant Min Qty: 198 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805412884
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant | 354 |
|
$8.2500 | Buy Now |
DISTI #
C1S516501397409
|
Chip1Stop | Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Tray RoHS: Compliant | 140 |
|
$9.3188 / $12.0558 | Buy Now |
Part Details for 857931001
857931001 CAD Models
857931001 Part Data Attributes
|
857931001
Molex
Buy Now
Datasheet
|
Compare Parts:
857931001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.546 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.756 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 857931001
This table gives cross-reference parts and alternative options found for 857931001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857931001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857931013 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Molex | 857931001 vs 857931013 |