Part Details for 858-004-203RKT1 by NorComp
Overview of 858-004-203RKT1 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 858-004-203RKT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1851
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 858-004-203RKT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$32.9200 / $41.3900 | Buy Now |
DISTI #
76Y0145
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 858-004-203RKT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.9800 / $32.3800 | Buy Now |
DISTI #
NOR1405-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.2148 / $32.7000 | Buy Now |
DISTI #
636-858-004-203RKT1
|
Mouser Electronics | Circular Metric Connectors M12 4 Pos F Sold cup Cbl mnt (kit) RoHS: Compliant | 0 |
|
$23.9700 / $32.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$27.5000 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Cable Mount 4 Position Straight Solder Cup | 0 |
|
$28.5400 / $58.2500 | Buy Now |
|
Quest Components | 1 |
|
$21.6580 | Buy Now | |
DISTI #
2830256
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$24.4821 / $34.0546 | Buy Now |
DISTI #
2830256
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$25.3570 / $32.3512 | Buy Now |
Part Details for 858-004-203RKT1
858-004-203RKT1 CAD Models
858-004-203RKT1 Part Data Attributes:
|
858-004-203RKT1
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-004-203RKT1
NorComp
CONN PLUG 4POS CABLE SKT M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |