Part Details for 858-012-103RLU4 by NorComp
Overview of 858-012-103RLU4 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 858-012-103RLU4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0156
|
Newark | Sensor Conn, M12, Plug, 12Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67, Current Rating:1.5Arohs Compliant: Yes |Norcomp 858-012-103RLU4 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.0500 | Buy Now |
DISTI #
NOR1414-ND
|
DigiKey | CONN RCPT MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
38 In Stock |
|
$9.5240 / $15.7500 | Buy Now |
DISTI #
636-858-012-103RLU4
|
Mouser Electronics | Circular Metric Connectors M12 12 Pos M Sold cup Cbl mnt RoHS: Compliant | 14 |
|
$9.5200 / $15.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks | 0 |
|
$11.1500 | Buy Now |
|
Onlinecomponents.com | IP67 Male M12 Cable Mount 12 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$10.5600 / $15.3900 | Buy Now |
Part Details for 858-012-103RLU4
858-012-103RLU4 CAD Models
858-012-103RLU4 Part Data Attributes
|
858-012-103RLU4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-012-103RLU4
NorComp
CONN PLUG 12POS CABLE PIN M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |