Part Details for 858-10-003-10-002000 by Mill-Max Mfg Corp
Overview of 858-10-003-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 858-10-003-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3610
|
Newark | Conn, Spring Loaded Hdr, 3Pos, 4Mm, Th, Spring Loaded Connector Type:Target Header, Pitch Spacing:4Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brass Alloy, Gender:Header Rohs Compliant: Yes |Mill-Max 858-10-003-10-002000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1346 |
|
$0.7640 | Buy Now |
DISTI #
54-858-10-003-10-002000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 1 Lead time: 2 Weeks Container: Tube |
56 In Stock |
|
$10.9515 / $16.6200 | Buy Now |
DISTI #
575-8581000310002000
|
Mouser Electronics | Headers & Wire Housings Standard Pin Header RoHS: Compliant | 136 |
|
$8.9500 / $16.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 19 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.0100 | Buy Now |
DISTI #
000000000005707980
|
Sager | Headers & Wire Housings Standard Pin Header Min Qty: 50 | 0 |
|
$1.8500 / $14.7400 | Buy Now |
Part Details for 858-10-003-10-002000
858-10-003-10-002000 CAD Models
858-10-003-10-002000 Part Data Attributes
|
858-10-003-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
858-10-003-10-002000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |