Part Details for 858-10-003-30-601000 by Mill-Max Mfg Corp
Overview of 858-10-003-30-601000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10002004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 4S STB Right Angle Receptacle. | |
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10106263-6010001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4P+16S+24S+2HDP PF, Right Angle, Header. |
Price & Stock for 858-10-003-30-601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-858-10-003-30-601000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 57 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4568 | Buy Now |
DISTI #
575-8581000330601000
|
Mouser Electronics | Headers & Wire Housings Standard Pin Header RoHS: Compliant | 0 |
|
$6.0900 / $8.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 19 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.9200 | Buy Now |
DISTI #
000000000005707987
|
Sager | Headers & Wire Housings Standard Pin Header Min Qty: 50 | 0 |
|
$1.8900 / $14.8000 | Buy Now |
Part Details for 858-10-003-30-601000
858-10-003-30-601000 CAD Models
858-10-003-30-601000 Part Data Attributes
|
858-10-003-30-601000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
858-10-003-30-601000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |