There are no models available for this part yet.
Overview of 858-10-004-30-601000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10002004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 4S STB Right Angle Receptacle. | |
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10106263-6010001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4P+16S+24S+2HDP PF, Right Angle, Header. |
Price & Stock for 858-10-004-30-601000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54-858-10-004-30-601000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 1 Lead time: 2 Weeks Container: Tube |
64 In Stock |
|
$10.6351 / $16.3000 | Buy Now | |
DISTI #
575-8581000430601000
|
Mouser Electronics | Headers & Wire Housings Standard Pin Header RoHS: Compliant | 60 |
|
$8.5500 / $13.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.2700 | Buy Now | ||
DISTI #
000000000005707999
|
Sager | Headers & Wire Housings Standard Pin Header Min Qty: 50 | 0 |
|
$2.0500 / $15.3700 | Buy Now |
CAD Models for 858-10-004-30-601000 by Mill-Max Mfg Corp
Part Data Attributes for 858-10-004-30-601000 by Mill-Max Mfg Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|