Part Details for 858-10-006-30-621000 by Mill-Max Mfg Corp
Overview of 858-10-006-30-621000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021621-00010D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 10 contacts | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021621-00016T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 16 contacts |
Price & Stock for 858-10-006-30-621000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-858-10-006-30-621000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 52 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1450 | Buy Now |
DISTI #
575-85810630621000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$12.5800 / $19.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 52 Package Multiple: 13 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.9600 | Buy Now |
DISTI #
000000000006118415
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.5700 / $18.1900 | Buy Now |