-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-110-102LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, Without Damper, Lead Free | |
10084601-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
10124806-01101LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-22-004-30-601101-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3681 | Buy Now |
DISTI #
575-8582200430601101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.2300 / $11.4900 | Order Now |
|
Future Electronics | Spring-Loaded HDR Rugged, Vert SMT 4,001mm) Pitch 20μ" Gold over 100μ" Nickel RoHS: Compliant pbFree: No Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.0700 / $15.8300 | Buy Now |
DISTI #
000000000005708043
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.7000 / $20.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
858-22-004-30-601101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
858-22-004-30-601101
Mill-Max Mfg Corp
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |