Part Details for 858-B05-203RKT4 by NorComp
Overview of 858-B05-203RKT4 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858-B05-203RKT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5503
|
Newark | Sensor Conn, M12, 5Pos, Rcpt, Cable, Product Range:Vulcon M12 Circulars Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 858-B05-203RKT4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 / $29.6300 | Buy Now |
DISTI #
37-858-B05-203RKT4-ND
|
DigiKey | IP67 FEMALE M12 CABLE KIT 5 POSI Min Qty: 1 Lead time: 20 Weeks Container: Tray |
25 In Stock |
|
$19.0725 / $36.2000 | Buy Now |
DISTI #
636-858-B05-203RKT4
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Cable Kit 5 Position Straight Solder Cup RoHS: Compliant | 24 |
|
$20.8000 / $28.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7200 / $28.5200 | Buy Now |
Part Details for 858-B05-203RKT4
858-B05-203RKT4 CAD Models
858-B05-203RKT4 Part Data Attributes
|
858-B05-203RKT4
NorComp
Buy Now
|
Compare Parts:
858-B05-203RKT4
NorComp
|
Samacsys Manufacturer | NorComp |