Part Details for 858-X08-103RKT4 by NorComp
Overview of 858-X08-103RKT4 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858-X08-103RKT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5515
|
Newark | Sensor Conn, M12, 8Pos, Plug, Cable, Product Range:Vulcon M12 Circulars Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 858-X08-103RKT4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $35.1300 | Buy Now |
DISTI #
37-858-X08-103RKT4-ND
|
DigiKey | IP67 MALE M12 CABLE KIT 8 POSITI Min Qty: 1 Lead time: 20 Weeks Container: Tray |
25 In Stock |
|
$22.2927 / $42.1700 | Buy Now |
DISTI #
636-858-X08-103RKT4
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Cable Kit 8 Position Straight Solder Cup RoHS: Compliant | 25 |
|
$24.6600 / $33.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3400 / $66.6700 | Buy Now |