Part Details for 8582-SS-1032-7 by Amatom Electronic Hardware
Overview of 8582-SS-1032-7 by Amatom Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85822-109LF | Amphenol Communications Solutions | Right Angle Signal Header, 24 Position, Narrow body | |
85822-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Narrow body. | |
85822-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Narrow body 1.6mm PCB. |
Price & Stock for 8582-SS-1032-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
82113414
|
Verical | 8582-SS-1032-7 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$16.1935 / $35.5772 | Buy Now |
DISTI #
82113424
|
Verical | 8582-SS-1032-7 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$16.1935 / $35.5772 | Buy Now |