-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODI HDR SRST .156CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8434
|
Newark | 03 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 85829-3 Min Qty: 2480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.3100 | Buy Now |
DISTI #
85829-3-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 2480 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3804 | Buy Now |
DISTI #
85829-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 85829-3) RoHS: Compliant Min Qty: 2480 Package Multiple: 2480 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1769 / $1.3287 | Buy Now |
DISTI #
571-85829-3
|
Mouser Electronics | Headers & Wire Housings 03 MODI HDR SRST 0.156CL RoHS: Compliant | 0 |
|
$1.3400 / $1.4300 | Order Now |
DISTI #
72050737
|
RS | Connector, AMPMODU, 03 Modi Hdr Srst .156Cl | TE Connectivity 85829-3 RoHS: Not Compliant Min Qty: 2480 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.4400 | RFQ |
|
Future Electronics | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 2480 Package Multiple: 248 Container: Box | 0Box |
|
$1.3300 / $1.4100 | Buy Now |
DISTI #
AMP85829-3
|
Heilind Electronics | 03 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
$1.0613 / $1.0771 | Buy Now |
|
Onlinecomponents.com | 03 MODI HDR SRST .156CL RoHS: Compliant | 0 |
|
$1.1800 / $2.4700 | Buy Now |
DISTI #
85829-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 85829-3) RoHS: Compliant Min Qty: 2480 Package Multiple: 2480 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1769 / $1.3287 | Buy Now |
DISTI #
AMP85829-3
|
Interstate Connecting Components | 03 MODI HDR SRST .156CL | 0 |
|
$1.0613 / $1.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85829-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85829-3
TE Connectivity
03 MODI HDR SRST .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.423 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |