Part Details for 85853-2057LF by Amphenol Communications Solutions
Overview of 85853-2057LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85853-1139LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod | |
85853-183LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod, Selective Loading | |
85853-2110LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. |
Part Details for 85853-2057LF
85853-2057LF CAD Models
85853-2057LF Part Data Attributes
|
85853-2057LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85853-2057LF
Amphenol Communications Solutions
Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85853-2057LF
This table gives cross-reference parts and alternative options found for 85853-2057LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85853-2057LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85853-354P | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-2057LF vs 85853-354P |
85853-257H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-2057LF vs 85853-257H |
85853-957P | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-2057LF vs 85853-957P |
85853-154H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-2057LF vs 85853-154H |
85853-956H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-2057LF vs 85853-956H |
85853-256H | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-2057LF vs 85853-256H |
HM2P65PDJ3X0Z1LF | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85853-2057LF vs HM2P65PDJ3X0Z1LF |
HM2P65PDJ3X0Z1 | Board Connector, 35 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-2057LF vs HM2P65PDJ3X0Z1 |
V23552-B2176-E101 | 35 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 85853-2057LF vs V23552-B2176-E101 |
3-1393711-0 | 35 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 85853-2057LF vs 3-1393711-0 |