Part Details for 85855-275LF by Amphenol Communications Solutions
Overview of 85855-275LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85855-275LF
85855-275LF CAD Models
85855-275LF Part Data Attributes
|
85855-275LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85855-275LF
Amphenol Communications Solutions
Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | REFERENCE STANDARD: IEC 61076-4-104, PRESS FIT | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.777 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | IEC; UL | |
Terminal Length | 0.535 inch | |
Terminal Pitch | 2 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 85855-275LF
This table gives cross-reference parts and alternative options found for 85855-275LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85855-275LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85855-575LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 85855-275LF vs 85855-575LF |
85855-N175LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 85855-275LF vs 85855-N175LF |
85855-N175LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 85855-275LF vs 85855-N175LF |
85855-175 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, | Amphenol Communications Solutions | 85855-275LF vs 85855-175 |
85855-575 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 85855-275LF vs 85855-575 |
85855-N175 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, | Amphenol Communications Solutions | 85855-275LF vs 85855-N175 |
85855-N575LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | 85855-275LF vs 85855-N575LF |
85855-975 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85855-275LF vs 85855-975 |
85855-A75LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 85855-275LF vs 85855-A75LF |
85855-A75 | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 85855-275LF vs 85855-A75 |