Part Details for 8588-0216A by SPC Multicomp
Overview of 8588-0216A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8588-0216A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2259
|
Newark | Modular Inline Coupler, 6P6C Jack-6P6C Jack, Xover, In Line Connector A:Rj12, Convert From Gender:Jack, Convert From Positions:6Positions, In Line Connector B:Rj12, Convert To Gender:Receptacle, Convert To Positions:6Positions Rohs Compliant: Yes |Multicomp 8588-0216A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$1.3700 / $2.3200 | Buy Now |
Part Details for 8588-0216A
8588-0216A CAD Models
8588-0216A Part Data Attributes
|
8588-0216A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8588-0216A
SPC Multicomp
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |