Part Details for 858882-1 by TE Connectivity
Overview of 858882-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 858882-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858882-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC BULKHEAD Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
858882-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 858882-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | FLANGED RECEPT. ASS'Y RoHS: Compliant | 0 |
|
$4,139.0900 / $10,798.3900 | Buy Now |
DISTI #
000000000000910891
|
Sager | Standard Circular Connector FLANGED RECEPT. ASS Y | 0 |
|
Buy Now | |
DISTI #
858882-1
|
Avnet Abacus | (Alt: 858882-1) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLANGED RECEPT. ASS'Y RoHS: Compliant | 0 |
|
$4,139.0900 / $10,798.3900 | Buy Now |
Part Details for 858882-1
858882-1 CAD Models
858882-1 Part Data Attributes
|
858882-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
858882-1
TE Connectivity
FLANGED RECEPT. ASS'Y
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 25000 V | |
Total Number of Contacts | 1 |