Part Details for 858932-2 by TE Connectivity
Overview of 858932-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858932-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7484
|
Newark | Lgh-2 Crt Lead Assy |Amp Te Connectivity 858932-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$993.9900 / $1,040.5800 | Buy Now |
DISTI #
858932-2-ND
|
DigiKey | LGH-2 PLG TO J1-21 SKT 16AWG 24" Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$970.6880 | Buy Now |
DISTI #
858932-2
|
Avnet Americas | LGH-2 CRT LEAD ASSY - Bulk (Alt: 858932-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$903.7100 / $1,650.1700 | Buy Now | |
DISTI #
858932-2
|
Avnet Americas | LGH-2 CRT LEAD ASSY - Bulk (Alt: 858932-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000910895
|
Sager | Standard Circular Connector LGH-2 CRT LEAD ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$903.7100 / $1,650.1700 | Buy Now |