Part Details for 85898-348 by Amphenol FCi
Overview of 85898-348 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85898-348
85898-348 CAD Models
85898-348 Part Data Attributes
|
85898-348
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85898-348
Amphenol FCi
Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-348
This table gives cross-reference parts and alternative options found for 85898-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67117-548LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 85898-348 vs 67117-548LF |
88577-748 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 85898-348 vs 88577-748 |
86654-348LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 85898-348 vs 86654-348LF |
MB2-096P-(702) | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 85898-348 vs MB2-096P-(702) |
67288-948LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 85898-348 vs 67288-948LF |
53-122-096B-MIL | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 85898-348 vs 53-122-096B-MIL |
71973-6848 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | 85898-348 vs 71973-6848 |
4-216604-8 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 85898-348 vs 4-216604-8 |
67848-548 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 85898-348 vs 67848-548 |
PSSHSM-548-D-06-GT-C-TR-P-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 85898-348 vs PSSHSM-548-D-06-GT-C-TR-P-LF |