Part Details for 85898-904B by Amphenol Communications Solutions
Overview of 85898-904B by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2904/BQA | Rochester Electronics LLC | AM2904 - Status and Shift Control Unit |
Part Details for 85898-904B
85898-904B CAD Models
85898-904B Part Data Attributes
|
85898-904B
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85898-904B
Amphenol Communications Solutions
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-904B
This table gives cross-reference parts and alternative options found for 85898-904B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-904B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102448-2 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 85898-904B vs 102448-2 |
87381-0861 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 85898-904B vs 87381-0861 |
20021321-00008T7LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 85898-904B vs 20021321-00008T7LF |
102935-3 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP, RECEPTACLE | TE Connectivity | 85898-904B vs 102935-3 |
95242-404LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 85898-904B vs 95242-404LF |
78570-008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 85898-904B vs 78570-008 |
87263-0836 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 85898-904B vs 87263-0836 |
71979-4004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 85898-904B vs 71979-4004 |
89891-604 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 85898-904B vs 89891-604 |
ESQT-104-02-F-D-540 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 85898-904B vs ESQT-104-02-F-D-540 |