Part Details for 858FA08-203RCS1 by NorComp
Overview of 858FA08-203RCS1 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858FA08-203RCS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9003
|
Newark | Sensor Conn, M12, Rcpt, 8Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67, Current Rating:2A Rohs Compliant: Yes |Norcomp 858FA08-203RCS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$15.8300 | Buy Now |
DISTI #
37-858FA08-203RCS1-ND
|
DigiKey | M12FW / 8P / A / F / S / 5-8MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
81 In Stock |
|
$16.8446 / $32.4300 | Buy Now |
DISTI #
636-858FA08-203RCS1
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Field Installable Circular 8 Position RoHS: Compliant | 85 |
|
$18.6000 / $25.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0400 / $28.4600 | Buy Now |