Part Details for 858FD04-103RAU1 by NorComp
Overview of 858FD04-103RAU1 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 858FD04-103RAU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9010
|
Newark | Sensor Conn, M12, Plug, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Norcomp 858FD04-103RAU1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.5900 / $16.2400 | Buy Now |
DISTI #
37-858FD04-103RAU1-ND
|
DigiKey | M12FW / 4P / D / M / U / 4-6MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
25 In Stock |
|
$10.6922 / $16.3900 | Buy Now |
DISTI #
636-858FD04-103RAU1
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Field Installable Circular 4 Position RoHS: Compliant | 50 |
|
$10.6900 / $16.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $14.9600 | Buy Now |
Part Details for 858FD04-103RAU1
858FD04-103RAU1 CAD Models
858FD04-103RAU1 Part Data Attributes
|
858FD04-103RAU1
NorComp
Buy Now
Datasheet
|
Compare Parts:
858FD04-103RAU1
NorComp
Circular Connector, 4 Contact(s), Male, Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | IP66 | |
Backshell Type | SOLID | |
Body Depth | 2.283 inch | |
Body Diameter | 0.787 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |