Part Details for 859-005-103R004 by NorComp
Overview of 859-005-103R004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 859-005-103R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0164
|
Newark | Sensor Connector, M12, Plug, 5Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Norcomp 859-005-103R004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.4700 | Buy Now |
DISTI #
NOR1420-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3 In Stock |
|
$6.7434 / $11.1500 | Buy Now |
DISTI #
636-859-005-103R004
|
Mouser Electronics | Circular Metric Connectors M12 5 Pos M Pan mnt Sold cup RoHS: Compliant | 0 |
|
$6.6700 / $11.0500 | Order Now |
|
Future Electronics | M12 5 M S/C PANEL MOUNT REAR Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$7.6300 / $7.7700 | Buy Now |
|
Onlinecomponents.com | IP67 Male M12 Panel Mount 5 Position Straight Solder Cup | 0 |
|
$6.6100 / $10.4900 | Buy Now |
Part Details for 859-005-103R004
859-005-103R004 CAD Models
859-005-103R004 Part Data Attributes:
|
859-005-103R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
859-005-103R004
NorComp
CONN RCPT 5POS PNL MNT PIN M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |