Part Details for 859-012-103R004 by NorComp
Overview of 859-012-103R004 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-012-103R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1857
|
Newark | Sensor Conn, M12, Rcpt, 12Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Voltage Rating:30Vrohs Compliant: Yes |Norcomp 859-012-103R004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$11.3200 | Buy Now |
DISTI #
76Y0168
|
Newark | Sensor Conn, M12, Plug, 12Pos, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:12 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Voltage Rating:30Vrohs Compliant: Yes |Norcomp 859-012-103R004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $14.8600 | Buy Now |
DISTI #
NOR1424-ND
|
DigiKey | CONN RCPT MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
176 In Stock |
|
$12.0935 / $18.5400 | Buy Now |
DISTI #
636-859-012-103R004
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Panel Mount 12 Position Straight Solder Cup RoHS: Compliant | 39 |
|
$11.9700 / $18.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$13.7500 | Buy Now |
|
Onlinecomponents.com | IP67 Male M12 Panel Mount 12 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$15.7500 / $22.3700 | Buy Now |
Part Details for 859-012-103R004
859-012-103R004 CAD Models
859-012-103R004 Part Data Attributes
|
859-012-103R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
859-012-103R004
NorComp
CONN RCPT 12POS PNL MNT PIN M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp |