There are no models available for this part yet.
Overview of 859-B05-103R004 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 859-B05-103R004 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5530
|
Newark | Sensor Conn, M12, 5Pos, Plug, Panel, Product Range:Vulcon M12 Circulars Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 859-B05-103R004 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 / $15.4600 | Buy Now | |
DISTI #
37-859-B05-103R004-ND
|
DigiKey | IP67 MALE M12 REAR PANEL MOUNT 5 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
50 In Stock |
|
$9.0336 / $18.6900 | Buy Now | |
DISTI #
636-859-B05-103R004
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Rear Panel Mount 5 Position Straight Solder Cup RoHS: Compliant | 50 |
|
$10.5200 / $15.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3900 / $13.6400 | Buy Now |