Part Details for 859-LP5-203R001 by NorComp
Overview of 859-LP5-203R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-LP5-203R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AH9914
|
Newark | M12 Sensor Conn, Female, 4P+Pe, Panel Rohs Compliant: Yes |Norcomp 859-LP5-203R001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$16.5200 / $27.4300 | Buy Now |
DISTI #
NOR1900-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
15 In Stock |
|
$14.5614 / $20.2500 | Buy Now |
DISTI #
636-859-LP5-203R001
|
Mouser Electronics | Circular Metric Connectors M12 L-CODE PE 5P FML SLDR CUP PANEL MOUN RoHS: Compliant | 0 |
|
$14.5600 / $20.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$17.0300 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Panel Mount 5 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$19.5200 / $27.7300 | Buy Now |