Part Details for 85923-4 by TE Connectivity
Overview of 85923-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685923YA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for 85923-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7493
|
Newark | 04 Modi Hdr Srst .156Cl Rohs Compliant: Yes |Amp Te Connectivity 85923-4 RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
85923-4-ND
|
DigiKey | CONN HEADER VERT 4POS 3.96MM Min Qty: 2520 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4657 | Buy Now |
DISTI #
85923-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 85923-4) RoHS: Compliant Min Qty: 2520 Package Multiple: 252 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2150 | Buy Now |
DISTI #
571-85923-4
|
Mouser Electronics | Headers & Wire Housings 04 MODI HDR SRST 0.156CL RoHS: Compliant | 726 |
|
$2.3100 / $2.7200 | Buy Now |
DISTI #
72050857
|
RS | Connector, AMPMODU, 04 Modi Hdr Srst .156Cl | TE Connectivity 85923-4 RoHS: Not Compliant Min Qty: 2520 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 252 Container: Box | 0Box |
|
$2.1800 | Buy Now |
DISTI #
AMP85923-4
|
Heilind Electronics | 04 MODI HDR SRST .156CL | Americas - 0 in Stock |
|
$2.7198 / $2.7604 | Buy Now |
|
Onlinecomponents.com | 04 MODI HDR SRST .156CL RoHS: Compliant | 0 |
|
$2.3000 / $6.2900 | Buy Now |
DISTI #
AMP85923-4
|
Interstate Connecting Components | 04 MODI HDR SRST .156CL | 0 |
|
$2.7198 / $2.7604 | Buy Now |
DISTI #
000000000000680224
|
Sager | Headers & Wire Housings 04 MODI HDR SRST 0.156CL Min Qty: 252 | 0 |
|
$3.0800 | Buy Now |
Part Details for 85923-4
85923-4 CAD Models
85923-4 Part Data Attributes
|
85923-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85923-4
TE Connectivity
04 MODI HDR SRST .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1696.8VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 85923-4
This table gives cross-reference parts and alternative options found for 85923-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85923-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2654-6-0-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 85923-4 vs MKS2654-6-0-404 |
647016-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | 85923-4 vs 647016-4 |
75160-828-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 85923-4 vs 75160-828-04LF |
3-641214-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 85923-4 vs 3-641214-4 |
75160-115-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 85923-4 vs 75160-115-04LF |
75160-379-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 85923-4 vs 75160-379-04LF |
75160-105-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 85923-4 vs 75160-105-04 |
75160-830-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 85923-4 vs 75160-830-04LF |
75160-104-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 85923-4 vs 75160-104-04LF |
641216-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 85923-4 vs 641216-4 |