Part Details for 859331-2 by TE Connectivity
Overview of 859331-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 859331-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7501
|
Newark | Lgh-1 Sgl End Lead Assy |Amp Te Connectivity 859331-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7700 | Buy Now |
DISTI #
859331-2-ND
|
DigiKey | LGH-1 PLUG TO CBL 16AWG 7" Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9905 | Buy Now |
DISTI #
859331-2
|
Avnet Americas | Cable Assembly Lead 0.178m 16AWG 1 POS LGH SKT - Bulk (Alt: 859331-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH-1 SGL END LEAD ASSY | 0 |
|
$107.8100 / $303.0800 | Buy Now |
DISTI #
000000000000910906
|
Sager | DC Power Cords LGH-1 SGL END LEAD ASSY | 0 |
|
Buy Now | |
|
Master Electronics | LGH-1 SGL END LEAD ASSY | 0 |
|
$107.8100 / $303.0800 | Buy Now |
Part Details for 859331-2
859331-2 CAD Models
859331-2 Part Data Attributes
|
859331-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859331-2
TE Connectivity
LGH-1 SGL END LEAD ASSY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |