Part Details for 859482 (ALTERNATE: 00051115332265) by 3M
Overview of 859482 (ALTERNATE: 00051115332265) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859482 (ALTERNATE: 00051115332265)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72794632
|
RS | Standard Abrasives Metal Finishing Wheel 859482, 8 in x 2 in x 3 in 6A | 3M 859482 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$372.8100 | RFQ |