Part Details for 8594830000 by Weidmüller Interface GmbH & Co. KG
Overview of 8594830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8594830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8297
|
Newark | Isolation Amplifier, Signal Conditioner Input:Thermocouple, Signal Conditioner Output:Selectable Current, Voltage, No. Of Output Channels:1, Accuracy %:0.6%, Output Accuracy:± 0.6%, Supply Voltage:24Vdc, No. Of Channels:1 Channel Rohs Compliant: Yes |Weidmuller 8594830000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8594830000
|
Avnet Americas | MAS THERMO - K SELECT -EA - Bulk (Alt: 8594830000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Signal Condi T Ioners RoHS: Compliant | 0 |
|
$128.2300 / $151.5400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$161.1520 | Buy Now |