Part Details for 85CNQ015ASL by Vishay Intertechnologies
Overview of 85CNQ015ASL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85CNQ015ASL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-85CNQ015ASL
|
Mouser Electronics | Schottky Diodes & Rectifiers 80 Amp 15 Volt Common Cathode RoHS: Not Compliant | 0 |
|
$10.6800 | Order Now |
Part Details for 85CNQ015ASL
85CNQ015ASL CAD Models
85CNQ015ASL Part Data Attributes
|
85CNQ015ASL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
85CNQ015ASL
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, D61-8-SL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 85CNQ015ASL
This table gives cross-reference parts and alternative options found for 85CNQ015ASL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85CNQ015ASL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85CNQ015APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 85CNQ015ASL vs 85CNQ015APBF |
85CNQ015SMR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 85CNQ015ASL vs 85CNQ015SMR |
85CNQ015SM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SM, 3 PIN | International Rectifier | 85CNQ015ASL vs 85CNQ015SM |
85CNQ015R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 85CNQ015ASL vs 85CNQ015R |
85CNQ015 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 15V V(RRM), Silicon, | Microsemi Corporation | 85CNQ015ASL vs 85CNQ015 |
85CNQ015ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 85CNQ015ASL vs 85CNQ015ASL |
85CNQ015SLR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 85CNQ015ASL vs 85CNQ015SLR |
85CNQ015SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 85CNQ015ASL vs 85CNQ015SL |
VS-85CNQ015APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8, 3 PIN | Vishay Intertechnologies | 85CNQ015ASL vs VS-85CNQ015APBF |
85CNQ015SLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 15V V(RRM), Silicon, D61-8-SL, 3 PIN | International Rectifier | 85CNQ015ASL vs 85CNQ015SLPBF |