Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
C1023-AL |
Coilcraft Inc |
SMPS Transformer, 15W, |
|
C1023-ALD |
Coilcraft Inc |
SMPS Transformer, 13W, ROHS COMPLIANT |
|
C1023-ALB |
Coilcraft Inc |
SMPS Transformer, 13W, ROHS COMPLIANT |
|
Want to compare parts?
-
HUBER+SUHNER
RF Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
VS
-