Part Details for 85_QMA-S50-0-2/111_NE by HUBER+SUHNER
Overview of 85_QMA-S50-0-2/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85_QMA-S50-0-2/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-85_QMA-S50-0-2/111_NE-ND
|
DigiKey | 85_QMA-S50-0-2/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6880 | Buy Now |
DISTI #
455-85QMAS5002111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA right angle PCB jack(f) RoHS: Compliant | 0 |
|
$11.6700 / $15.2800 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Right angle PCB jack (female) | 0 |
|
$6.6400 / $11.4200 | Buy Now |
Part Details for 85_QMA-S50-0-2/111_NE
85_QMA-S50-0-2/111_NE CAD Models
85_QMA-S50-0-2/111_NE Part Data Attributes:
|
85_QMA-S50-0-2/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_QMA-S50-0-2/111_NE
HUBER+SUHNER
RF Connector, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |