-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Male, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-85_QMA-S50-0-5/111_NH-ND
|
DigiKey | 85_QMA-S50-0-5/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6307 | Buy Now |
DISTI #
455-85QMAS5005111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors QMA right angle PCB jack(f) RoHS: Compliant | 0 |
|
$21.1000 / $21.5000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Right angle PCB jack (female) | 0 |
|
$18.3300 / $38.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85_QMA-S50-0-5/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_QMA-S50-0-5/111_NH
HUBER+SUHNER
RF Connector, Male, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF QMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |