Part Details for 85_SMB-50-0-1/111_NH by HUBER+SUHNER
Overview of 85_SMB-50-0-1/111_NH by HUBER+SUHNER
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85_SMB-50-0-1/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2595
|
Newark | Rf Coax Conn, Smb, R/A Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 85_SMB-50-0-1/111_NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $22.4700 | Buy Now |
DISTI #
3628-85_SMB-50-0-1/111_NH-ND
|
DigiKey | 85_SMB-50-0-1/111_NH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
96 In Stock |
|
$13.8091 / $19.2100 | Buy Now |
DISTI #
455-85SMB5001111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB right angle PCB jack(f) RoHS: Compliant | 1 |
|
$13.8000 / $18.1500 | Buy Now |
DISTI #
V36:1790_16628622
|
Arrow Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 | Americas - 30 |
|
$12.1600 / $14.7900 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMB - 50 Ohm - Right angle PCB jack (female) | 0 |
|
$12.7600 / $26.7300 | Buy Now |
DISTI #
64044169
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 30 |
|
$12.1600 / $14.7900 | Buy Now |
DISTI #
4132620
|
Farnell | RF COAX CONN, SMB, R/A JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$14.5269 / $25.5382 | Buy Now |
Part Details for 85_SMB-50-0-1/111_NH
85_SMB-50-0-1/111_NH CAD Models
85_SMB-50-0-1/111_NH Part Data Attributes:
|
85_SMB-50-0-1/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_SMB-50-0-1/111_NH
HUBER+SUHNER
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | CAPTIVATED | |
Body Depth | 0.539 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 85_SMB-50-0-1/111_NH
This table gives cross-reference parts and alternative options found for 85_SMB-50-0-1/111_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85_SMB-50-0-1/111_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85SMB-50-0-1/111NH | BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, JACK | HUBER+SUHNER | 85_SMB-50-0-1/111_NH vs 85SMB-50-0-1/111NH |