Part Details for 85_SMB-Z50-0-19/111_NH by HUBER+SUHNER
Overview of 85_SMB-Z50-0-19/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 85_SMB-Z50-0-19/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-85_SMB-Z50-0-19/111_NH-ND
|
DigiKey | 85_SMB-Z50-0-19/111_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8858 | Buy Now |
DISTI #
455-85SMBZ50019111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB right angle PCB jack(f) RoHS: Compliant | 90 |
|
$9.8100 / $10.4400 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMB - 50 Ohm - Right angle PCB jack (female) RoHS: Compliant | 0 |
|
$8.7000 / $12.6800 | Buy Now |
Part Details for 85_SMB-Z50-0-19/111_NH
85_SMB-Z50-0-19/111_NH CAD Models
85_SMB-Z50-0-19/111_NH Part Data Attributes
|
85_SMB-Z50-0-19/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
85_SMB-Z50-0-19/111_NH
HUBER+SUHNER
RF SMB Connector, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-10; MIL-STD-348A/311 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |