Part Details for 85CV-300V-8R by TE Connectivity
Overview of 85CV-300V-8R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
H5N3008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for 85CV-300V-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85CV-300V-8R-ND
|
DigiKey | VACGAGE,1/8NPT,5/8HEX,RIBCBL Min Qty: 60 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 28 Weeks Container: Box | 0Box |
|
$74.6400 | Buy Now |
DISTI #
TSS85CV-300V-8R
|
Heilind Electronics | VACGAGE,1/8NPT,5/8HEX,RIBCBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.7500 / $215.7000 | Buy Now |
DISTI #
TSS85CV-300V-8R
|
Interstate Connecting Components | VACGAGE,1/8NPT,5/8HEX,RIBCBL | 0 |
|
Buy Now | |
DISTI #
000000000007197115
|
Sager | VACGAGE,1/8NPT,5/8HEX,RIBCBL Min Qty: 1 | 0 |
|
$84.5900 / $99.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.7500 / $215.7000 | Buy Now |
Part Details for 85CV-300V-8R
85CV-300V-8R CAD Models
85CV-300V-8R Part Data Attributes
|
85CV-300V-8R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85CV-300V-8R
TE Connectivity
Piezoresistive Sensor, 300Psi Max, 100mV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 9.3 mm | |
Body Length or Diameter | 15.85 mm | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 300 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V |