Part Details for 85CV-500V-8R by TE Connectivity
Overview of 85CV-500V-8R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 85CV-500V-8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-85CV-500V-8R-ND
|
DigiKey | VACGAGE,1/8NPT,5/8HEX,RIBCBL Min Qty: 60 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 30 Lead time: 2 Weeks Container: Box | 0Box |
|
$74.6400 | Buy Now |
DISTI #
TSS85CV-500V-8R
|
Heilind Electronics | VACGAGE,1/8NPT,5/8HEX,RIBCBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.7500 / $215.7000 | Buy Now |
DISTI #
63383908
|
Verical | 85CV-500V-8R Min Qty: 2 Package Multiple: 1 Date Code: 2137 | Americas - 31 |
|
$57.0755 / $64.2129 | Buy Now |
DISTI #
TSS85CV-500V-8R
|
Interstate Connecting Components | VACGAGE,1/8NPT,5/8HEX,RIBCBL | 0 |
|
Buy Now | |
DISTI #
000000000007197118
|
Sager | VACGAGE,1/8NPT,5/8HEX,RIBCBL Min Qty: 1 | 0 |
|
$84.5900 / $99.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.7500 / $215.7000 | Buy Now |