Part Details for 85EPF12 by Vishay Intertechnologies
Overview of 85EPF12 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85EPF12
85EPF12 CAD Models
85EPF12 Part Data Attributes:
|
85EPF12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
85EPF12
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, ROHS COMPLIANT, TO-247AC, POWERTAB-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
JESD-30 Code | R-PSFM-D3 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.48 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 85EPF12
This table gives cross-reference parts and alternative options found for 85EPF12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85EPF12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85EPF12 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, TO-247AC, POWIRTAB-1 | Vishay Semiconductors | 85EPF12 vs 85EPF12 |
85EPF12 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, TO-247AC, POWIRTAB-1 | International Rectifier | 85EPF12 vs 85EPF12 |