Part Details for 85HF140 by New Jersey Semiconductor Products Inc
Overview of 85HF140 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85HF140
85HF140 CAD Models
85HF140 Part Data Attributes
|
85HF140
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
85HF140
New Jersey Semiconductor Products Inc
Diode Switching 1.4KV 85A 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Current-Max | 4500 µA |