Part Details for 85HFR100 by International Rectifier
Overview of 85HFR100 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for 85HFR100
85HFR100 CAD Models
85HFR100 Part Data Attributes
|
85HFR100
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
85HFR100
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-040 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 85HFR100
This table gives cross-reference parts and alternative options found for 85HFR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85HFR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3780E3 | Rectifier Diode, 1 Phase, 1 Element, 85A, 800V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 85HFR100 vs R3780E3 |
85HFR120 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Semiconductors | 85HFR100 vs 85HFR120 |
85HFR120PBF | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 85HFR100 vs 85HFR120PBF |
85HFR120 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 85HFR100 vs 85HFR120 |
R35120E3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 85HFR100 vs R35120E3 |
R37120E3 | Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 85HFR100 vs R37120E3 |
85HFR100PBF | Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 85HFR100 vs 85HFR100PBF |