Part Details for 85X100X12VTF (ALTERNATE: 75018708) by Dichtomatik
Overview of 85X100X12VTF (ALTERNATE: 75018708) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85X100X12VTF (ALTERNATE: 75018708)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74129196
|
RS | Oil Seal, 85mm ID, 100mm OD, 12mm Width | Dichtomatik 85X100X12VTF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6400 / $27.8100 | RFQ |